Reference Only

366R

XLR Connectors AES-EBU ADAPTER FEMALE.

Manufacturer:

Mfr Part:
366R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductAdapters
StandardStandard XLR
Number of Positions3 Position
GenderFemale
Termination StyleCable
Mounting StyleFree Hanging
Contact PlatingGold
OrientationStraight
SeriesAudioStix
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.38$74.38
$67.39$673.90
$62.55$1,563.75
$61.50$3,075.00
$59.65$5,965.00
Need more?