
363
Adhesive Tapes Buried Barricade tape 363, Caution High Voltage Cable Buried Below, 3in x 1000ft, Red.
Datasheet
363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 1000 ft | |
| Length - mm | 305 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857768 7000133183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.48 | $507.84 | |
| $52.57 | $1,261.68 | |
| $49.67 | $2,781.52 | |
| $47.37 | $4,926.48 |
Need more?