Reference Only
35RM3L
Phone Connectors 3.5mm Jack Panel Mnt Stereo Rear Mnt Lock
Datasheet
35RM3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | 35RM3 | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.85 | $12.85 | |
| $10.71 | $107.10 | |
| $10.28 | $257.00 | |
| $9.47 | $947.00 | |
| $9.36 | $1,872.00 | |
| $9.26 | $4,630.00 | |
| $9.16 | $9,160.00 |
Need more?
My Notes
Sign into see notes.