Reference Only
35RM3AULS
Phone Connectors 3.5mm Stereo Jack Rear Mnt Lckng Sld
Datasheet
35RM3AULS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | 35RM3 | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Housing Material | Copper | |
| Mating Cycles | 5000 Cycles | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |