Reference Only

35RASMT4BHNTRX

Phone Connectors SMT 3.5MM PHONE JACK

Manufacturer:

Mfr Part:
35RASMT4BHNTRX

TTI Part:
35RASMT4BHNTRX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions5 Position
Mounting StyleSMD/SMT
Switch ConfigurationSwitched
Termination StyleSolder
Contact PlatingGold
Voltage Rating250 V
OrientationRight Angle
Series35RASMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact Rating3 A
Housing MaterialThermoplastic (TP)
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.36$952.00
$1.23$1,722.00
$1.19$6,664.00
Need more?

My Notes

Sign into see notes.