Reference Only
35RASMT3BHSNTRX
Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Tip Closed, Ring Open
Datasheet
35RASMT3BHSNTRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | SMD/SMT | |
| Switch Configuration | Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Orientation | Right Angle | |
| Series | 35RASM | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $1,242.00 | |
| $1.34 | $2,412.00 | |
| $1.30 | $7,020.00 |
Need more?
Sign in to add projects and notes