Reference Only
35RASMT3BHNTRX
Phone Connectors SMT 3.5MM PH JK TAP
Datasheet
35RASMT3BHNTRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | SMD/SMT | |
| Switch Configuration | Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Orientation | Right Angle | |
| Series | 35RASMT | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $1,043.00 | |
| $1.35 | $1,890.00 | |
| $1.15 | $6,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,400 available now at ttieurope.com
My Notes
Sign into see notes.