Reference Only
35RASMT2AHNTR
Obsolete
Phone Connectors SMT 3.5 MONO REEL
Datasheet
35RASMT2AHNTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 2 (TS, Mono) | |
| Switch Configuration | Switched | |
| Termination Style | SMD/SMT | |
| Contact Plating | Silver | |
| Voltage Rating | 250 V | |
| Orientation | Right Angle | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Rating | 3 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?