Reference Only
35RAPC6CHWNSN
Phone Connectors 3.5MM RAPC Jack, Wide Body, TRRS, Tip Switch
Datasheet
35RAPC6CHWNSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Gender | Male | |
| Series | 35RASM | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | 3.5mm TRRS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,534.40 | |
| $1.36 | $6,963.20 |
Need more?
My Notes
Sign into see notes.