Reference Only

35RAPC3BHN2

Phone Connectors 3.5MM.STEREO HORIZ.N

Manufacturer:

Mfr Part:
35RAPC3BHN2

TTI Part:
35RAPC3BHN2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingNickel
Voltage Rating500 V
OrientationRight Angle
Series35RAPC
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 840 / Multiples: 840)
Quantity Unit PriceExt. Price
$2.05$1,722.00
$2.02$3,393.60
$1.95$9,828.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.