Reference Only
35RAPC2BH3
Phone Connectors 3.5mm STEREO PCB
Datasheet
35RAPC2BH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Voltage Rating | 250 V | |
| Orientation | Right Angle | |
| Series | 35RAPC | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
381In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.705 | $5.11 | |
| $1.705 | $17.05 | |
| $1.705 | $42.62 | |
| $1.705 | $85.25 | |
| $1.705 | $426.25 | |
| $1.705 | $954.80 | |
| $1.705 | $1,909.60 | |
| $1.705 | $8,593.20 |
Need more?
My Notes
Sign into see notes.