Reference Only
35RAPC2AV
Phone Connectors 3.5MM MONO JACK
Datasheet
35RAPC2AV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Voltage Rating | 250 V | |
| Orientation | Right Angle | |
| Series | 35RAPC | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,708In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $5.86 | |
| $2.50 | $25.00 | |
| $2.23 | $111.50 | |
| $1.98 | $198.00 | |
| $1.87 | $467.50 | |
| $1.77 | $991.20 | |
| $1.60 | $1,792.00 | |
| $1.56 | $7,862.40 |
Need more?
Sign in to add projects and notes