Reference Only

35PRM3

Phone Connectors 3.5mm Jck Pnl Mnt St Rear Mnt Comp Style

Manufacturer:

Mfr Part:
35PRM3

TTI Part:
35PRM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
OrientationStraight
SeriesM3
PackagingBulk
Contact MaterialBrass
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.00$200.00
$1.94$970.00
$1.81$1,810.00
$1.79$8,950.00
Need more?

My Notes

Sign into see notes.