Reference Only

35PM2A

Phone Connectors 3.5MM MONO

Manufacturer:

Mfr Part:
35PM2A

TTI Part:
35PM2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleScrew
Contact PlatingNickel
Voltage Rating48 V
OrientationStraight
Series35PM
PackagingKit
Contact MaterialCopper Alloy
Contact Rating250 mA
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

92In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.59$6.59
$5.49$54.90
$5.05$126.25
$4.67$467.00
$4.20$2,100.00
$3.70$3,700.00
$3.66$9,150.00
Need more?

My Notes

Sign into see notes.