Reference Only
35PM1
Phone Connectors 3.5mm MONO PNL JACK
Datasheet
35PM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Contact Plating | Nickel | |
| Voltage Rating | 48 V | |
| Orientation | Straight | |
| Series | 35PM | |
| Packaging | Kit | |
| Color | Metal | |
| Contact Material | Copper Alloy | |
| Contact Rating | 250 mA | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
288In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $8.00 | |
| $3.36 | $84.00 | |
| $3.32 | $166.00 | |
| $3.12 | $312.00 | |
| $2.75 | $1,375.00 | |
| $2.61 | $2,610.00 | |
| $2.46 | $6,150.00 | |
| $2.43 | $12,150.00 |
Need more?
Sign in to add projects and notes