Reference Only
35LJN
Phone Connectors 3.5mm Inline Jack Silver Ct. Lg Cable
Datasheet
35LJN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Voltage Rating | 250 V | |
| Orientation | Straight | |
| Series | 35LJ | |
| Packaging | Bulk | |
| Contact Material | Nickel | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.20 | $1,020.00 | |
| $9.59 | $4,795.00 | |
| $9.26 | $9,260.00 | |
| $9.17 | $45,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.