Reference Only
35HDRANN
Phone Connectors 3.5mm R/A STER PLUG
Datasheet
35HDRANN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Orientation | Right Angle | |
| Series | S | |
| Packaging | Kit | |
| Color | Nickel | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | 35HD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.28 | $25.28 | |
| $23.62 | $118.10 | |
| $21.08 | $210.80 | |
| $20.01 | $1,000.50 | |
| $17.03 | $1,703.00 | |
| $16.51 | $8,255.00 | |
| $16.35 | $16,350.00 | |
| $16.18 | $80,900.00 |
Need more?
Sign in to add projects and notes