Reference Only

35HDNNS

Phone Connectors 3.5MM PLUG SMALL HAN

Manufacturer:

Mfr Part:
35HDNNS

TTI Part:
35HDNNS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingTin
Voltage Rating250 V
OrientationStraight
SeriesS
PackagingBulk
ColorNickel
Contact MaterialCopper Alloy
Contact Rating4 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Tradename35HD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.19$919.00
$8.30$4,150.00
$7.86$7,860.00
$7.78$38,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.