Reference Only

35HDLNNS

Phone Connectors 3.5mm Locking Plug Nickel Body/Pin

Manufacturer:

Mfr Part:
35HDLNNS

TTI Part:
35HDLNNS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingTin
Voltage Rating250 V
OrientationStraight
SeriesS
PackagingKit
ColorNickel
Contact MaterialCopper Alloy
Contact Rating4 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Tradename35HD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.91$13.91
$11.59$57.95
$11.43$114.30
$11.28$282.00
$11.02$551.00
$10.34$1,034.00
Need more?

My Notes

Sign into see notes.