Reference Only

35HDLNN

Phone Connectors 3.5MM LCK/STEREO PLG

Manufacturer:

Mfr Part:
35HDLNN

TTI Part:
35HDLNN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingTin
Voltage Rating250 V
OrientationStraight
SeriesS
PackagingKit
ColorNickel
Contact MaterialCopper Alloy
Contact Rating4 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Tradename35HD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.86$1,086.00
$9.35$4,675.00
$8.45$8,450.00
$8.14$40,700.00
Need more?

My Notes

Sign into see notes.