Reference Only

35HDLBAU

Phone Connectors 3.5mm Locking Blk Body Gld Pin

Manufacturer:

Mfr Part:
35HDLBAU

TTI Part:
35HDLBAU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingGold
Voltage Rating250 V
OrientationStraight
SeriesS
PackagingKit
ColorBlack
Contact MaterialCopper Alloy
Contact Rating4 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Tradename35HD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.99$2,099.00
$19.35$9,675.00
$19.13$19,130.00
$18.92$94,600.00
Need more?
Sign in to add projects and notes