Reference Only
35HDBN
Phone Connectors 3.5mm STEREO PLUG
Datasheet
35HDBN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Voltage Rating | 250 V | |
| Orientation | Straight | |
| Series | S | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Rating | 4 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | 35HD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.96 | $14.96 | |
| $12.89 | $128.90 | |
| $12.75 | $318.75 | |
| $10.71 | $1,071.00 | |
| $10.08 | $2,016.00 | |
| $9.49 | $4,745.00 | |
| $9.04 | $9,040.00 | |
| $8.95 | $44,750.00 |
Need more?
Sign in to add projects and notes