Reference Only

35HDBAUS

Phone Connectors 3.5mm PLUG SML HANDL

Manufacturer:

Mfr Part:
35HDBAUS

TTI Part:
35HDBAUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Voltage Rating250 V
OrientationStraight
SeriesS
PackagingKit
ColorBlack
Contact MaterialCopper Alloy
Contact Rating4 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Tradename35HD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.52$18.52
$18.34$55.02
$18.16$90.80
$15.25$152.50
$14.12$353.00
$13.70$685.00
$13.19$1,319.00
Need more?

My Notes

Sign into see notes.