Reference Only
35HDBAU
Phone Connectors 3.5MM PLUG
Datasheet
35HDBAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Orientation | Straight | |
| Series | S | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Rating | 4 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | 35HD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.89 | $19.89 | |
| $18.75 | $37.50 | |
| $17.23 | $86.15 | |
| $16.73 | $167.30 | |
| $16.07 | $401.75 | |
| $14.46 | $1,446.00 | |
| $12.65 | $2,530.00 | |
| $12.29 | $6,145.00 |
Need more?
Sign in to add projects and notes