Reference Only
35FM3
Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Flsh
Datasheet
35FM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | 35FM3 | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
279In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.05 | $13.05 | |
| $10.88 | $54.40 | |
| $10.76 | $107.60 | |
| $8.96 | $896.00 | |
| $8.87 | $1,774.00 | |
| $8.06 | $4,030.00 | |
| $7.97 | $7,970.00 | |
| $7.89 | $39,450.00 |
Need more?
Sign in to add projects and notes