Reference Only

35582X

RCA Phono Connectors BLACK PLUG W/CLAMP

Manufacturer:

Mfr Part:
35582X

TTI Part:
35582X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderMale
Mounting StyleCable
Contact PlatingNickel
Termination StyleWire Lead
ColorBlack
Contact MaterialCopper Alloy
Number of Ports1
Series3502A
PackagingBulk
Current Rating6 A
Jacket ColorBlack
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating150 VAC, 200 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.