Reference Only

35581X

RCA Phono Connectors PLUG W/RED HANDLE.

Manufacturer:

Mfr Part:
35581X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
TypeRCA Straight Plug
GenderMale
Mounting StyleCable
Contact PlatingNickel
OrientationStraight
Termination StyleWire Lead
ColorRed
Contact MaterialCopper Alloy
Number of Ports1
Series3502A
Current Rating6 A
Jacket ColorRed
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.57$1,285.00
$2.44$2,440.00
$2.39$5,975.00
$2.36$11,800.00
Need more?