Reference Only
3517PCX
RCA Phono Connectors PHONO JACK R/A PCB.
Datasheet
3517PCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | PCB Mount Jack | |
| Gender | Female | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Termination Style | Solder Pin | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?