Reference Only

3505FX

RCA Phono Connectors PHONO JACK

Manufacturer:

Mfr Part:
3505FX

TTI Part:
3505FX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingNickel
Termination StyleSolder Lug
Contact MaterialBrass
Number of Ports1
SeriesRCA
PackagingKit
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$3,370.00
$3.34$16,700.00
Need more?

My Notes

Sign into see notes.