Reference Only

3503X

RCA Phono Connectors EXT PHONO JAX

Manufacturer:

Mfr Part:
3503X

TTI Part:
3503X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleCable
Contact PlatingNickel
Termination StyleCrimp
Contact MaterialCopper Alloy
Number of Ports1
SeriesRCA
PackagingBulk
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.84$2,420.00
$4.52$4,520.00
$4.37$21,850.00
Need more?

My Notes

Sign into see notes.