Reference Only

3502RABAU

RCA Phono Connectors M PHONO R/A Au BLK

Manufacturer:

Mfr Part:
3502RABAU

TTI Part:
3502RABAU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderMale
Mounting StyleCable
Contact PlatingNickel
OrientationRight Angle
Termination StyleCrimp, Solder
ColorBlack
Contact MaterialBrass
Number of Ports1
Series3502RA
PackagingKit
Current Rating6 A
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating250 VDC, 140 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.