Reference Only
3502L
RCA Phono Connectors Ni HD PLUG W/CLAMP
Datasheet
3502L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Termination Style | Crimp, Solder | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | 3502A | |
| Packaging | Bulk | |
| Current Rating | 6 A | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 140 VAC, 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $2,910.00 | |
| $2.88 | $14,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.