Reference Only
3502AAU
RCA Phono Connectors GOLD HD LONG PLUG
Datasheet
3502AAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Termination Style | Wire Lead | |
| Color | Black | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | 3502A | |
| Packaging | Kit | |
| Current Rating | 6 A | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 140 VAC, 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.97 | $2,985.00 | |
| $5.79 | $5,790.00 | |
| $5.47 | $27,350.00 |
Need more?
Sign in to add projects and notes