Reference Only
3501MCX
RCA Phono Connectors PLUG W/ CABLE CLAMP.
Datasheet
3501MCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Cable Mount | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | 3502A | |
| Jacket Material | Nickel | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.20 | $2,200.00 | |
| $2.11 | $4,220.00 | |
| $1.97 | $9,850.00 |
Need more?