Reference Only
3501FPX
RCA Phono Connectors FRONT MOUNT JACK
Datasheet
3501FPX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Bulkhead, Front Mount | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Nickel | |
| Termination Style | Solder Lug | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | RCA | |
| Packaging | Kit | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
299In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $7.84 | |
| $3.33 | $33.30 | |
| $2.83 | $283.00 | |
| $2.62 | $786.00 | |
| $2.20 | $1,100.00 | |
| $1.99 | $1,990.00 | |
| $1.97 | $4,925.00 | |
| $1.75 | $8,750.00 |
Need more?
Sign in to add projects and notes