Reference Only

3382-5SG-318

Standard Circular Connector MULTI-CON CABLE #16 SOLDER.

Manufacturer:

Mfr Part:
3382-5SG-318

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Mounting StyleCable
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter22.1 mm
Height22.1 mm
IP RatingIP67
SeriesMulti-Con-X
Current Rating1.95 A to 23 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMulti-Con-X
Voltage Rating600 V
Wire Gauge18 AWG - 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.36$1,536.00
Need more?