Reference Only
332AX
Phone Connectors ADAPTOR PHONE TO MIK
Datasheet
332AX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Contact Plating | Nickel | |
| Accessory Type | Adapter | |
| Orientation | Straight | |
| Series | Dual-Jax | |
| Packaging | Bulk | |
| Color | Nickel | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
193In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.77 | $23.77 | |
| $23.15 | $115.75 | |
| $19.18 | $959.00 | |
| $18.99 | $1,899.00 | |
| $18.80 | $4,700.00 | |
| $18.62 | $9,310.00 | |
| $18.43 | $18,430.00 | |
| $18.25 | $91,250.00 |
Need more?
Sign in to add projects and notes