Reference Only
32828PG3DC
Standard Circular Connector 8P PIN CABLE END DAISY CHAIN GRMMT
Datasheet
3282-8PG-3DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 22.2 mm | |
| Height | 22.2 mm | |
| IP Rating | IP67 | |
| Series | Multi-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.076 | $10.07 | |
| $10.076 | $50.38 | |
| $10.076 | $100.76 | |
| $10.076 | $251.90 | |
| $10.076 | $1,007.60 | |
| $10.076 | $2,015.20 | |
| $10.076 | $5,038.00 | |
| $10.076 | $10,076.00 |
Need more?
Sign in to add projects and notes