Reference Only
32809PG530
Standard Circular Connector MULTI-CON CABLE #20 CRIMP
Datasheet
3280-9PG-530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 22.1 mm | |
| Height | 22.1 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.95 A to 23 A | |
| Series | Multi-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.48 | $18.48 | |
| $17.68 | $176.80 | |
| $17.50 | $437.50 | |
| $13.52 | $676.00 | |
| $13.38 | $1,338.00 | |
| $13.23 | $6,615.00 | |
| $13.09 | $13,090.00 | |
| $12.95 | $64,750.00 |
Need more?
Sign in to add projects and notes