Reference Only
319
Phone Connectors 3.5mm TO 3P BLOCK
Datasheet
319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Red | |
| Contact Plating | Silver | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Number of Positions | 3 Position | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Series | AudioStix | |
| Standard | 3.5 mm, 1/8 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.81 | $112.81 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes