Reference Only

318BTS

Audio Modules PHANTOM BT AUDIO RCVR STEREO

Manufacturer:

Mfr Part:
318BTS

TTI Part:
318BTS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Modules
ProductAdapters
Interface TypeUSB
Operating Supply Voltage48 V
Dimensions1.23 in x 1.03 in x 3.33 in
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeAudio Modules
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$274.51$274.51
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.