Reference Only

2P1515

DC Power Connectors DC PWR PLG 0.100" 1.42"L, NO HANDLE

Manufacturer:

Mfr Part:
2P1515

TTI Part:
2P1515

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Mounting AngleStraight
PackagingBulk
Connector TypeDC Power Plug
Contact GenderMale
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes