Reference Only

2J1866A

Phone Connectors SHIELDED LITTEL JAX

Manufacturer:

Mfr Part:
2J-1866A

TTI Part:
2J1866A

EDA / CAD Models

Alternate Part Number

2J-1866A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
GenderFemale
Number of Positions2 Position
Mounting StylePanel Mount
Termination StyleWire Lead
PackagingBulk
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.