Reference Only
2C1072
DC Power Connectors JACK COVER
Datasheet
2C1072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Accessories | |
| Packaging | Kit | |
| Color | Black | |
| Connector Type | Miniature Power Jack | |
| Contact Gender | Female | |
| Contact Plating | Nickel | |
| Product Type | DC Power Connectors | |
| Series | Straight DC Power Jacks | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.78 | $11.78 | |
| $11.47 | $45.88 | |
| $10.54 | $105.40 | |
| $9.41 | $470.50 | |
| $8.27 | $827.00 | |
| $8.19 | $1,638.00 | |
| $7.52 | $3,760.00 |
Need more?
My Notes
Sign into see notes.