Reference Only
299
RCA Phono Connectors 3 COND PHONE PLUG SO
Datasheet
299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Number of Ports | 1 | |
| Packaging | Bulk | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $932.00 | |
| $9.23 | $4,615.00 | |
| $9.14 | $9,140.00 | |
| $9.05 | $45,250.00 |
Need more?
Sign in to add projects and notes