Reference Only
280
Phone Connectors 2 COND 1/4" SHIELDED
Datasheet
280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Silver | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Housing Material | Brass | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Series | 1/4" Guitar Plugs | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $8.15 | |
| $7.91 | $39.55 | |
| $6.47 | $161.75 | |
| $5.74 | $574.00 | |
| $5.12 | $2,560.00 | |
| $4.88 | $4,880.00 | |
| $4.83 | $12,075.00 | |
| $4.78 | $23,900.00 |
Need more?
Sign in to add projects and notes