Reference Only
267
Phone Connectors 3 COND 1/4" BLACK
Datasheet
267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Mounting Style | Cable | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.98 | $44.90 | |
| $8.00 | $80.00 | |
| $7.14 | $357.00 | |
| $6.79 | $679.00 | |
| $6.71 | $1,677.50 | |
| $6.07 | $3,035.00 | |
| $5.77 | $5,770.00 | |
| $5.70 | $28,500.00 |
Need more?
Sign in to add projects and notes