Reference Only

2501F

Phone Connectors W/SPRING STR. RELIEF

Manufacturer:

Mfr Part:
2501F

TTI Part:
2501F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
GenderFemale
Number of Positions1 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder Cup
Contact PlatingSilver
OrientationStraight
Series2501
PackagingKit
Contact MaterialBrass
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.40$770.00
$13.12$1,312.00
$12.56$6,280.00
$12.42$12,420.00
$12.29$61,450.00
Need more?

My Notes

Sign into see notes.