Reference Only

24295

Standard Circular Connector MEGA CON-X RECEP CAP

Manufacturer:

Mfr Part:
24295

TTI Part:
24295

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap (Dust)
SeriesMega-Con-X
PackagingBulk
Housing GenderFemale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMega-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016991500
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$280.00
$2.57$1,285.00
$2.44$2,440.00
$2.31$11,550.00
Need more?
Sign in to add projects and notes