Reference Only
2300
Obsolete
Switch Hardware DUAL JACK BLOCK
Datasheet
2300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Switch Hardware | |
| Product | Contact Blocks | |
| Type | Block w/o Jack | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| For Use With | 2300 Series | |
| Designed for | 2300 Series | |
| Length | 122.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 60.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?